| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-28-5 |
| Wire Size: | 28 AWG |
| Jacket Color: | Green |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C |
| Part Aliases: | EM7027-000 |
| SKU: | RYC22759/44-28-5 |
22759/44-28-5
| Heilind Number: | RYC22759/44-28-5 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 22759/44-28-5 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality 28 AWG wire, perfect for a variety of hookup and equipment applications. Featuring a durable silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, it offers reliable performance even in extreme conditions, with a wide operating temperature range of -65 to 200°C. The green jacket adds visibility and organization to your wiring setup, while the 600V rating ensures safe and efficient power transmission. Trust in this wire for your projects that demand precision and durability.

