| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/44-28-7 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 28 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Violet |
| Jacket Color: | Violet |
| Part Aliases: | 391002-000 |
| SKU: | RYC22759/44-28-7 |
22759/44-28-7
Specifications
Detailed Description
Enhance your wire management setup with this high-quality 28 AWG hookup wire, featuring a durable construction with a modified Radiation Cross-linked ETFE Polymer insulation. The conductor is made of silver-coated copper, ensuring excellent conductivity and longevity. With a rated voltage of 600 V, this wire is suitable for a variety of applications. Its vibrant violet color makes it easy to identify, while its flexible design allows for easy installation. Upgrade your wire and cable assemblies with this essential component for reliable and efficient connectivity.

