| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/45-12-9 |
| Outside Diameter: | .103 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .084 in, 2.13 mm |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 009953-000 |
| SKU: | RYC22759/45-12-9 |
22759/45-12-9
Specifications
Detailed Description
Elevate your wiring projects with this high-performance 12 AWG wire. Featuring a durable nickel-coated copper conductor and robust Modified Radiation Cross-linked ETFE Polymer insulation, it ensures reliable conductivity and protection. With a white jacket color and a sleek .103-inch diameter, it's both practical and visually appealing. Suitable for a wide range of applications, it boasts a 600V rating and can withstand temperatures from -65 to 200 °C. Whether you're working on hookup or equipment setups, this wire is a versatile and essential tool in your arsenal.

