| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/45-14-9 |
| Outside Diameter: | .085 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .065 in, 1.65 mm |
| Wire Size: | 14 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 659171-000 |
| SKU: | RYC22759/45-14-9 |
22759/45-14-9
Specifications
Detailed Description
This high-quality wire features a durable construction ideal for various applications. With a 14 AWG wire size and a single conductor made of nickel-coated copper, it ensures reliable conductivity. The modified radiation cross-linked ETFE polymer insulation offers excellent protection, even in harsh environments, while the white jacket color provides easy identification. Operating smoothly in a wide temperature range from -65 to 200 °C, it is suitable for diverse industrial settings. With 19 strands and an outside diameter of .085 inches, this wire guarantees flexibility and easy installation. Trust in its 600 V rated voltage for safe and efficient performance. Perfect for hookup and equipment applications, this wire is a dependable choice for your projects.

