| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/45-20-9 |
| Outside Diameter: | .05 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .037 in, .94 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 536651-000 |
| SKU: | RYC22759/45-20-9 |
22759/45-20-9
Specifications
Detailed Description
Enhance your wiring projects with this high-performance 20 AWG nickel-coated copper wire. Its durable construction, featuring 19 strands of conductor and a modified radiation cross-linked ETFE polymer insulation, ensures reliable operation in a wide temperature range from -65 to 200 °C. With a rated voltage of 600 V, this wire is suitable for various applications, from electronics to industrial machinery. The white jacket color adds versatility and easy identification in complex setups. Trust in the quality and efficiency of this wire for all your hookup and equipment needs.

