| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/45-22-2 |
| Wire Size: | 22 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Conductor Material: | Nickel-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C |
| Outside Diameter: | .043 in |
| Number of Strands: | 19 |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .028 - .029 in, .7 - .76 mm |
| Part Aliases: | EG1283-000 |
| SKU: | RYC22759/45-22-2 |
22759/45-22-2
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 22 AWG wire. Featuring a durable nickel-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, it ensures reliable performance even in challenging environments. With a rated voltage of 600V and an operating temperature range of -65 to 200°C, it meets stringent safety standards. The white jacket color adds a professional touch, while the 19 strands in a single conductor configuration offer flexibility for easy installation. Whether for hookup or equipment wiring, this wire is a versatile and essential component for any application.

