| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 22759/45-22-9 |
| Outside Diameter: | .043 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .028 - .029 in, .7 - .76 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 937625-000 |
| SKU: | RYC22759/45-22-9 |
22759/45-22-9
Specifications
Detailed Description
Experience unparalleled performance with our 22 AWG wire, meticulously crafted for superior conductivity and durability. Crafted with precision, this wire features a single conductor made of nickel-coated copper, ensuring optimal signal transmission. Its white ETFE polymer jacket not only provides excellent insulation but also enhances its overall strength, allowing for a wide operating temperature range from -65 to 200 °C. With 19 strands carefully woven together, this wire guarantees flexibility without compromising on efficiency. Whether for hookup or equipment applications, rest assured that this wire meets RoHS compliance and is rated for a maximum voltage of 600 V. Upgrade your wiring setup with this high-quality, high-performance solution.

