230863-000

Heilind Number:RYC230863-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:230863-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1141-18-0/2/6/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 230863-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:18 AWG
SKU:RYC230863-000

Detailed Description

Power up your industrial applications with our high-performance Multiconductor Industrial Cable. This reliable cable boasts a 600 V AC voltage rating, making it suitable for demanding electrical power tasks. Featuring 18 AWG tin-coated copper conductors and a jacket made of Modified Radiation Cross-linked ETFE Polymer, it offers exceptional durability and conductivity. With an operating temperature range of -65 to 150 °C, this cable ensures optimal performance even in extreme conditions. Trust in its quality for seamless power transmission in your operations.