234A021-100-0

Heilind Number:RYC234A021-100-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:234A021-100-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

234A021-100-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 234A021-100-0
Body Material:Semi-flexible ZEROHAL Polyolefin
Connector Length:28 mm
Connector Width:10.7 mm, .421 in
Product Type:Molded Boot
Part Aliases:856942-000
SKU:RYC234A021-100-0

Detailed Description

Enhance the durability and protection of your cable connections with our Molded Boot. Crafted from semi-flexible ZEROHAL Polyolefin, this boot ensures reliable performance in even the most demanding environments. The 28mm length and 10.7mm width accommodate various cable sizes, providing a secure fit. Perfect for abrasion and heat protection, this boot is an essential component for wire and cable management. Rest assured, it is compliant with RoHS regulations, making it a safe and environmentally friendly choice. Upgrade your connectivity solutions with this high-quality boot for long-lasting performance.