234A021-25-0

Heilind Number:RYC234A021-25-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:234A021-25-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

234A021-25-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 234A021-25-0
Series:CAP,CRPS
Maximum Operating Temperature:150 °C
Body Material:Fluid Resistant Modified Elastomer
Connector Length:28 mm
Connector Width:10.7 mm, .421 in
Product Type:Molded Boot
Part Aliases:806809-000
SKU:RYC234A021-25-0

Detailed Description

Enhance the durability and performance of your cable connections with these Molded Boots. Specifically designed for optimal protection in high-temperature environments, they feature a body made of Fluid Resistant Modified Elastomer, ensuring reliability up to 150°C. With a connector length of 28mm and a width of 10.7mm, these boots provide a secure and snug fit for various cable types. RoHS compliant and crafted for longevity, they are a vital component for any application requiring abrasion and heat protection. Trust in their quality to safeguard your connections effectively.