| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 234A021-3/42-0 |
| Series: | CAP,CRPS |
| Maximum Operating Temperature: | 60 °C |
| Body Material: | Semi rigid Modified Polyolefin |
| Connector Length: | 28 mm |
| Connector Width: | 10.7 mm, .421 in |
| Product Type: | Molded Boot |
| Part Aliases: | 806649-000 |
| SKU: | RYC234A021-3/42-0 |
234A021-3/42-0
| Heilind Number: | RYC234A021-3/42-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 234A021-3/42-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and longevity of your cable connections with our Molded Boot from the CAP, CRPS series. Designed for optimal protection, this boot is crafted from semi-rigid modified polyolefin, ensuring reliable performance even in challenging environments. With a maximum operating temperature of 60°C, it offers peace of mind in high-heat applications. The 28mm length and 10.7mm width accommodate various cable sizes, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for abrasion and heat protection, this essential accessory guarantees the integrity of your wire and cable management systems. Trust in its quality to safeguard your connections effectively.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/09/2025 | P-25-028440 - Vendor Change. This notice informs you that due to an enforced change by a vendor to a raw material, TE Connectivity is reformulating our S1017 hot melt adhesive tape and the heat-shrink molded shape pre-coat equivalent /42. | Download | |||

