| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 234A032-3/86-0 |
| Series: | CAP,CRPS |
| Body Material: | Semi rigid Modified Polyolefin |
| Connector Width: | 10.7 mm, .421 in |
| Product Type: | Molded Boot |
| Part Aliases: | 163497-000 |
| SKU: | RYC234A032-3/86-0 |
234A032-3/86-0
| Heilind Number: | RYC234A032-3/86-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 234A032-3/86-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and longevity of your cable connections with our Molded Boot. Designed for optimal protection, this boot features a semi rigid Modified Polyolefin construction that offers superior resistance to wear and tear. With a connector width of .421 inches (10.7 mm), it provides a secure fit for various cable sizes. RoHS compliant for environmentally conscious practices, this boot is an essential component for your wire and cable management needs. Perfect for applications requiring abrasion and heat protection, it ensures reliable performance in demanding environments. Upgrade your cable assemblies with this high-quality boot for added peace of mind.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/24/2021 | P-21-020686 - Product improvement. -3 Molded Parts are chemically cross linked. The chemical added to this product material that enables the cross linking process has been replaced from a solid supplied version to a liquid equivalent. | Download | |||

