| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 234A032-4/42-0 |
| Series: | CAP,CRPS |
| Maximum Operating Temperature: | 60 °C |
| Body Material: | Polyolefin Flexible Modified |
| Connector Width: | 10.7 mm, .421 in |
| Product Type: | Molded Boot |
| Part Aliases: | 814594-000 |
| SKU: | RYC234A032-4/42-0 |
234A032-4/42-0
| Heilind Number: | RYC234A032-4/42-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 234A032-4/42-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable durability with our Molded Boot, a crucial component in our Abrasion Protection series. Crafted from Polyolefin Flexible Modified material, this sturdy boot ensures reliable performance even in challenging environments. With a maximum operating temperature of 60 °C, it provides robust protection against heat. Measuring at .421 inches (10.7 mm) in connector width, it offers a perfect fit for various cables. Rest assured, our product is RoHS compliant, meeting international standards for environmental responsibility. Trust in our Molded Boot to safeguard your wires and cables effectively.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/09/2026 | P-26-029578 - Material Update. we are pleased to inform you that the reformulation and requalification of our S1017 adhesive tape and /42 precoated adhesive equivalent, used on TE Connectivity heatshrink molded parts, have been successfully completed. As a result of this reformulation, the specification RT1050/1 will be updated. | Download | |||
| 10/06/2025 | P-25-028955 - Manufacturing Location Change. This a raw material location change only. There is no change to the raw material formulation or material chemistry, and no change in production process. Therefore, there is no change to fit, form and function, and TE does not need to reformulate our finished product. | Download | |||
| 07/09/2025 | P-25-028440 - Vendor Change. This notice informs you that due to an enforced change by a vendor to a raw material, TE Connectivity is reformulating our S1017 hot melt adhesive tape and the heat-shrink molded shape pre-coat equivalent /42. | Download | |||

