| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 234A042-25-0 |
| Body Material: | Fluid Resistant Modified Elastomer |
| Connector Width: | 10.7 mm, .421 in |
| Product Type: | Molded Boot |
| Part Aliases: | 806861-000 |
| SKU: | RYC234A042-25-0 |
234A042-25-0
| Heilind Number: | RYC234A042-25-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 234A042-25-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your cable connections with our Molded Boot. Crafted from Fluid Resistant Modified Elastomer, this protective covering ensures reliable insulation in various environments. With a connector width of .421 inches (10.7 mm), it offers a snug fit for secure sealing. Perfect for abrasion and heat protection, it's an essential addition to your wire and cable management toolkit. Safeguard your connections with this high-quality solution.

