234A111-25-0

Heilind Number:RYC234A111-25-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:234A111-25-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

234A111-25-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 234A111-25-0
Series:CAP,CRPS
Maximum Operating Temperature:150 °C
Body Material:Fluid Resistant Modified Elastomer
Connector Width:10.7 mm, .421 in
Product Type:Molded Boot
Part Aliases:806812-000
SKU:RYC234A111-25-0

Detailed Description

Enhance the durability and performance of your cable assemblies with our Molded Boot, a crucial component in our comprehensive Abrasion Protection range. Crafted from Fluid Resistant Modified Elastomer, this boot ensures reliable protection against wear and tear, extending the lifespan of your cables. With a maximum operating temperature of 150°C, it guarantees stable performance even in high-temperature environments. The compact design, with a connector width of 10.7mm, facilitates easy installation, making it ideal for various applications. Rest assured, this RoHS-compliant product meets the highest standards of environmental responsibility. Upgrade your wire and cable management system with this essential component for enhanced reliability and longevity.