234A111-3-0

Heilind Number:RYC234A111-3-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:234A111-3-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

234A111-3-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 234A111-3-0
Series:CAP,CRPS
Maximum Operating Temperature:135 °C
Body Material:Semi rigid Modified Polyolefin
Connector Width:10.7 mm, .421 in
Product Type:Molded Boot
Part Aliases:808460-000
SKU:RYC234A111-3-0

Detailed Description

Enhance the durability and longevity of your cable connections with our Molded Boot, a vital component for efficient wire and cable management. Crafted from semi-rigid Modified Polyolefin, this boot offers superior protection against abrasion and external damage, ensuring optimal performance even in demanding environments. With a maximum operating temperature of 135°C, it guarantees reliable operation under high heat conditions. The easy-to-install design features a connector width of 10.7mm, perfect for a seamless fit. Rest assured, our product complies with RoHS standards, reflecting our commitment to environmental responsibility. Upgrade your cable protection system with this essential accessory from our Heat Shrinkable Tubing & Joints collection.