| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 234A111-3/42-0 |
| Series: | CAP,CRPS |
| Body Material: | Semi rigid Modified Polyolefin |
| Connector Length: | 20 mm, .787 in |
| Connector Width: | 10.7 mm, .421 in |
| Product Type: | Molded Boot |
| Part Aliases: | 972137-000 |
| SKU: | RYC234A111-3/42-0 |
234A111-3/42-0
| Heilind Number: | RYC234A111-3/42-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 234A111-3/42-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and longevity of your cable connections with our Molded Boot, designed for seamless protection in demanding environments. Crafted from semi-rigid Modified Polyolefin, it offers robust shielding against abrasion and heat, ensuring optimal performance. With a connector length of 20mm and width of 10.7mm, it provides a secure fit for various cable sizes. RoHS compliant and meticulously engineered, this essential accessory belongs in your wire and cable management toolkit. Trust in its quality to safeguard your connections and maintain seamless functionality.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/09/2025 | P-25-028440 - Vendor Change. This notice informs you that due to an enforced change by a vendor to a raw material, TE Connectivity is reformulating our S1017 hot melt adhesive tape and the heat-shrink molded shape pre-coat equivalent /42. | Download | |||
| 03/24/2021 | P-21-020686 - Product improvement. -3 Molded Parts are chemically cross linked. The chemical added to this product material that enables the cross linking process has been replaced from a solid supplied version to a liquid equivalent. | Download | |||

