| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 234A111-4-0 |
| Body Material: | Polyolefin Flexible Modified |
| Connector Width: | 10.7 mm, .421 in |
| Product Type: | Molded Boot |
| Part Aliases: | 808801-000 |
| SKU: | RYC234A111-4-0 |
234A111-4-0
| Heilind Number: | RYC234A111-4-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 234A111-4-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and longevity of your cable connections with this Molded Boot. Crafted from Polyolefin Flexible Modified, it offers superior protection against abrasion and heat. The connector width of 10.7mm ensures a snug fit, safeguarding your cables from wear and tear. Perfect for various applications, this boot is a reliable solution for managing and protecting your wires. Upgrade your cable management system with this essential accessory.

