234A121-25-0

Heilind Number:RYC234A121-25-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:234A121-25-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

234A121-25-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 234A121-25-0
Series:CAP,CRPS
Maximum Operating Temperature:150 °C
Body Material:Fluid Resistant Modified Elastomer
Connector Length:28 mm
Connector Width:10.7 mm, .421 in
Product Type:Molded Boot
Part Aliases:806813-000
SKU:RYC234A121-25-0

Detailed Description

Enhance the durability and performance of your connectors with our Molded Boot, designed for optimal protection in harsh environments. Crafted from Fluid Resistant Modified Elastomer, this boot ensures reliable operation even in challenging conditions, with a maximum operating temperature of 150 °C. The 28mm connector length and .421-inch width provide a secure fit, while the shrinkable tubing construction offers easy installation. Ideal for applications requiring abrasion and heat resistance, this boot is a must-have for efficient wire and cable management. Stay ahead of the curve with our premium quality solution.