234A121-3/86-0

Heilind Number:RYC234A121-3/86-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:234A121-3/86-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

234A121-3/86-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 234A121-3/86-0
Body Material:Semi rigid Modified Polyolefin
Connector Length:28 mm
Connector Width:10.7 mm, .421 in
Product Type:Molded Boot
Part Aliases:330355-000
SKU:RYC234A121-3/86-0

Detailed Description

Enhance the durability and performance of your cable connections with our Molded Boot. Crafted from semi-rigid modified polyolefin, this protective accessory ensures reliable strain relief for cables with its 28mm length and 10.7mm width. Featuring seamless installation and RoHS compliance, it guarantees both convenience and environmental responsibility. Perfect for various applications, from industrial settings to home electronics, this essential component offers superior abrasion protection and heat shrink capabilities. Upgrade your wire and cable management with this high-quality solution, designed for long-lasting performance.