234A132-4-0

Heilind Number:RYC234A132-4-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:234A132-4-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

234A132-4-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 234A132-4-0
Series:CAP,CRPS
Maximum Operating Temperature:135 °C
Body Material:Polyolefin Flexible Modified
Connector Width:10.7 mm, .421 in
Product Type:Molded Boot
Part Aliases:408747-000
SKU:RYC234A132-4-0

Detailed Description

Enhance cable connections with our Molded Boot, a durable and flexible solution designed for optimal wire and cable management. Made from Polyolefin Flexible Modified material, this boot offers reliable protection with a high maximum operating temperature of 135°C. Its sleek design, with a connector width of .421 inches (10.7 mm), ensures a secure fit for various applications. Perfect for safeguarding against abrasion and heat, it is a must-have accessory for maintaining the integrity of your cables. Trust in our quality products for efficient and long-lasting performance.