234A142-25-0

Heilind Number:RYC234A142-25-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:234A142-25-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

234A142-25-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 234A142-25-0
Series:CAP,CRPS
Maximum Operating Temperature:150 °C
Body Material:Fluid Resistant Modified Elastomer
Connector Width:10.7 mm, .421 in
Product Type:Molded Boot
Part Aliases:806815-000
SKU:RYC234A142-25-0

Detailed Description

Enhance the durability and performance of your cables with our Molded Boot. Designed for optimal protection, this essential accessory is crafted from Fluid Resistant Modified Elastomer, ensuring reliability in even the harshest environments. With a maximum operating temperature of 150 °C, it offers peace of mind in high-heat applications. The sleek .421 inch (10.7 mm) connector width provides a seamless fit, while the robust construction guarantees long-lasting functionality. Perfect for managing wires and cables, this Molded Boot is a must-have for any project requiring superior abrasion and heat resistance. Elevate your cable management strategy with this essential component.