234A152-25-0

Heilind Number:RYC234A152-25-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:234A152-25-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

234A152-25-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 234A152-25-0
Series:CAP,CRPS
Maximum Operating Temperature:150 °C
Body Material:Fluid Resistant Modified Elastomer
Connector Width:13.7 mm, .539 in
Product Type:Molded Boot
Part Aliases:806816-000
SKU:RYC234A152-25-0

Detailed Description

Enhance the durability and longevity of your cable connections with our Molded Boot from the CAP, CRPS series. Designed for optimal performance in high-temperature environments, this essential accessory boasts a maximum operating temperature of 150°C. Crafted from Fluid Resistant Modified Elastomer, it offers superior protection against external elements, ensuring reliable operation. With a connector width of .539 inches (13.7 mm), it provides a snug fit for various cable sizes. RoHS compliant and meticulously engineered, this boot guarantees both quality and compliance. Elevate your wire and cable management with this indispensable component, perfect for abrasion protection and heat shrink applications. Trust in its performance and safeguard your connections with ease.