235391-000

Heilind Number:RYC235391-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:235391-000
ECAD Model:
3D Model

Description:

55A4831-20-MST3-9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 235391-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
SKU:RYC235391-000

Detailed Description

Experience unparalleled performance with this high-quality wire, ideal for industrial and electrical power applications. With a voltage rating of 600 V AC and a conductor made of tin-coated copper, it ensures reliable power transmission. The durable Modified Radiation Cross-linked ETFE Polymer jacket material and 20 AWG wire size guarantee both flexibility and protection in harsh environments. Operating smoothly in temperatures ranging from -65 to 150 °C, this wire is a versatile solution for various industrial and power cable needs. Trust in its superior quality for efficient and safe operations.