248685-000

Heilind Number:RYC248685-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:248685-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC2144-24-9/93/95/96-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 248685-000
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:24 AWG
Part Aliases:55PC2144-24-9/93/95/96-9
SKU:RYC248685-000

Detailed Description

Enhance your electrical power and industrial systems with our top-of-the-line Multiconductor Industrial Cable. Engineered for reliable performance, this cable boasts a robust construction featuring a jacket made of Modified Radiation Cross-linked ETFE Polymer, ensuring durability in the most demanding environments. The conductors are crafted from high-strength copper alloy coated with silver, offering superior conductivity. With a voltage rating of 600V AC and a wire size of 24 AWG, this cable is suitable for various power applications. Operating seamlessly in temperatures ranging from -65 to 200 °C, it guarantees optimal functionality even in extreme conditions. Upgrade your wiring setup with this premium industrial cable and experience unparalleled efficiency and longevity.