265037-001

Heilind Number:RYC265037-001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:265037-001
ECAD Model:
3D Model

Description:

81044/8-14-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 265037-001
Wire Size:14 AWG
Jacket Color:White
Rated Voltage:600 V
Conductor Material:Silver-Coated Copper
Insulation Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
SKU:RYC265037-001

Detailed Description

Easily identify and handle this high-quality 14 AWG wire, with a crisp white jacket for quick recognition. Perfect for various applications, it boasts a durable construction with silver-coated copper conductors and modified radiation cross-linked PVDF insulation, ensuring reliable performance even in extreme conditions. Rated for 600V, it guarantees safe and efficient power transmission. With an operating temperature range of -65 to 150°C, this wire is suitable for a wide range of environments. Ideal for hookup and equipment installations, it offers versatility and peace of mind. Trust in its quality for your next project.