265100-002

Heilind Number:RYC265100-002
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:265100-002
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

44A0811-8-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 265100-002
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:8 AWG
Rated Voltage:600 V
Jacket Color:Black
SKU:RYC265100-002

Detailed Description

Enhance your electrical projects with our high-performance wire, featuring a durable 8 AWG tin-coated copper conductor and modified radiation cross-linked PVDF insulation in sleek black. With a robust 600 V rating and an extensive operating temperature range of -65 to 150 °C, this wire guarantees reliable performance in a variety of applications. Perfect for hookup and equipment projects, it ensures seamless connectivity and superior conductivity. Upgrade your wiring with this essential component and experience unparalleled quality and durability.