| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 267129-000 |
| Outside Diameter: | .07 in, 1.78 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .05 in, 1.27 mm |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Violet |
| SKU: | RYC267129-000 |
267129-000
| Heilind Number: | RYC267129-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 267129-000 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 18 AWG wire in a vibrant violet hue. Designed for durability, it features a tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, ensuring reliable performance in a wide temperature range from -65 to 150 °C. With 19 strands and a rated voltage of 600 V, this wire is ideal for various applications in hookup and equipment setups. Its slim .07-inch diameter and single conductor design make it easy to work with, while meeting stringent quality standards for safety and efficiency. Elevate your wiring game with this essential component.

