270157-002

Heilind Number:RYC270157-002
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:270157-002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1821-16-0/9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 270157-002
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
SKU:RYC270157-002

Detailed Description

Experience reliable power distribution with our 600 V AC-rated cable, designed for industrial applications. Featuring a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, this cable ensures optimal performance in demanding environments. The 16 AWG tin-coated copper conductors offer efficient power transmission, while withstanding temperatures ranging from -65 to 150 °C. Suitable for a variety of installations, this multiconductor cable guarantees safe and efficient power delivery in any industrial setting. Trust in its quality and durability for all your electrical power needs.