275551-000

Heilind Number:RYC275551-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:275551-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A0124-22-6/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 275551-000
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
SKU:RYC275551-000

Detailed Description

Enhance your industrial operations with this high-performance multiconductor cable. Designed for optimal power transmission, it features 22 AWG silver-coated copper alloy conductors, ensuring reliable connectivity even in demanding environments. The jacket, made of modified radiation cross-linked ETFE polymer, offers superior protection against heat, chemicals, and abrasion. With a voltage rating of 600 V AC and an operating temperature range from -65 to 200 °C, this cable is suitable for a wide range of applications. Trust in its quality and durability for all your electrical power and industrial needs.