276011-000

Heilind Number:RYC276011-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:276011-000
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

TXR54AC00-2012BI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 276011-000
Color:Bright
Series:TXR
Body Orientation:Straight
Shell Size:20, 37
Body Material:Aluminum
Backshell Plating:Electroless Nickel
Cable Diameter Range:.375 - .6 in, 9.5 - 15.2 mm
SKU:RYC276011-000

Detailed Description

Enhance the durability and performance of your circular connectors with our Aluminum Straight Backshell. Featuring electroless nickel plating, this backshell ensures reliable conductivity and corrosion resistance. Designed for shell size 20 and 37, it accommodates cable diameters ranging from 9.5 to 15.2mm, providing a secure fit for various applications. The bright finish not only adds a sleek aesthetic but also aids in quick identification. Perfect for use in demanding environments, this backshell is part of the TXR series, guaranteeing high-quality and compatibility. Upgrade your connector setup with this essential component, now available for purchase.