| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 282002-014 |
| Outside Diameter: | .072 in, 1.83 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Part Aliases: | 44A0111-16-2-MX |
| SKU: | RYC282002-014 |
282002-014
| Heilind Number: | RYC282002-014 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 282002-014 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality wire, boasting a 16 AWG size for optimal performance. Its durable construction features a tin-coated copper conductor with 19 strands, encased in a red Modified Radiation Cross-linked PVDF jacket. Designed for versatility, it offers a wide operating temperature range from -65 to 150 °C, ensuring reliability in various environments. With a rated voltage of 600 V, this wire is suitable for a range of applications. Its slender .072-inch outside diameter and single-conductor design make it easy to work with, providing efficient connectivity. Trust in the quality and durability of this wire for all your hookup and equipment needs.

