| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 282023-000 |
| Outside Diameter: | .055 in, 1.4 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Orange |
| SKU: | RYC282023-000 |
282023-000
| Heilind Number: | RYC282023-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 282023-000 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 20 AWG orange hook-up wire. Designed for durability and performance, it features a tin-coated copper conductor and modified radiation cross-linked PVDF insulation, making it suitable for a wide range of applications. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, this wire ensures reliable conductivity even in demanding environments. The 1.4 mm outside diameter, consisting of 19 strands, provides flexibility while maintaining stability. Perfect for both professionals and DIY enthusiasts, this wire is a must-have for any workshop.

