282034-012

Heilind Number:RYC282034-012
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:282034-012
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

44A0111-22-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 282034-012
Outside Diameter:.047 in, 1.19 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.031 in, .79 mm
Wire Size:22 AWG
Rated Voltage:600 V
Jacket Color:Yellow
SKU:RYC282034-012

Detailed Description

Enhance your electrical connections with this high-quality wire, featuring a durable 22 AWG tin-coated copper conductor and a vibrant yellow jacket. Designed for reliable performance, it boasts a 600V rating and is suitable for a wide range of applications. The modified radiation cross-linked PVDF insulation ensures excellent protection, even in extreme temperatures ranging from -65 to 150°C. With its 19 strands and single conductor configuration, this wire offers flexibility and efficiency in installation. Measuring just .047 inches in outside diameter, it's compact yet sturdy, making it ideal for hookup and equipment wiring tasks. Upgrade your setup with this essential component for seamless connectivity.