| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 2820623001 |
| Outside Diameter: | .146 in, 3.71 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Wire Diameter: | .146 in, 3.71 mm |
| Strand Size: | 26 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 10 AWG |
| Rated Voltage: | 1000 V |
| Wire Color: | White |
| SKU: | RYC2820623001 |
2820623001
| Heilind Number: | RYC2820623001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 2820623001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire management system with this high-quality hookup wire, featuring a sturdy Tin-Coated Copper conductor and 37 strands for optimal flexibility. The Modified Radiation Cross-linked PVDF insulation ensures durability and longevity, with a white exterior for easy identification. With an outside diameter of .146 inches and a wire diameter of 3.71 mm, this wire is suitable for various applications. Rated for 1000 volts, it guarantees reliable performance. Upgrade your setup with this 10 AWG wire, a must-have for any wiring project.

