282096-000

Heilind Number:RYC282096-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:282096-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

44A0211-22-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 282096-000
Outside Diameter:.054 in, 1.37 mm
Insulation Material:Modified Radiation Cross-linked PVDF
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.031 in, .79 mm
Wire Size:22 AWG
Rated Voltage:1000 V
Jacket Color:White
SKU:RYC282096-000

Detailed Description

Elevate your electrical projects with our high-quality 22 AWG wire. Featuring a durable tin-coated copper conductor and modified radiation cross-linked PVDF insulation, this wire guarantees reliable performance even in the toughest conditions. With a rated voltage of 1000 V and an operating temperature range of -65 to 150 °C, it's perfect for a wide range of applications. The 19 strands and single conductor design ensure flexibility and ease of use, while the sleek white jacket adds a professional touch. Whether you're a DIY enthusiast or a professional electrician, this wire is a must-have for your toolbox. Trust in its superior quality for all your hookup and equipment wiring needs.