282103-000

Heilind Number:RYC282103-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:282103-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

44A0114-24-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 282103-000
Insulation Material:Modified Radiation Cross-linked PVDF
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:Red
SKU:RYC282103-000

Detailed Description

Enhance your electronic connections with our high-quality 24 AWG wire, featuring a durable red jacket for easy identification. Constructed with silver-coated high strength copper alloy conductors and modified radiation cross-linked PVDF insulation, this wire ensures reliable performance in even the most demanding environments. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. Trust in this Hookup & Equipment Wire to deliver exceptional conductivity and longevity to your projects.