282650-000

Heilind Number:RYC282650-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:282650-000
ECAD Model:
3D Model

Description:

81044/12-24-917

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 282650-000
Outside Diameter:.04 in, 1.02 mm
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-65 - 150 °C
Conductor Outside Diameter:.022 - .025 in, .55 - .63 mm
Wire Size:24 AWG, .2 mm²
Rated Voltage:600 V
Jacket Color:White
Jacket Striping Color:Brown, Violet
SKU:RYC282650-000

Detailed Description

Enhance your electrical setups with this high-quality 24 AWG wire, boasting a .2 mm² conductor size and a durable tin-plated copper build. With a rated voltage of 600 V and an operating temperature range from -65 to 150 °C, it ensures reliable performance in varied conditions. The white jacket, accented with violet and brown stripes, not only offers a sleek appearance but also serves as a visual aid for easy identification. Featuring 19 strands and a single conductor, this wire guarantees efficient conductivity. Its slender .04-inch outside diameter and meticulously crafted .022-.025-inch conductor outside diameter make it perfect for intricate connections. Suitable for a range of applications, this wire is a must-have in any hookup or equipment setup.