2861530001

Heilind Number:RYC2861530001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:2861530001
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

TMS-SCE-5K-1/8-2.0-S1-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 2861530001
Color:Yellow
Overall Length:.5 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.044 - .105 in, 1.11 - 2.66 mm
Tubing Type:Ladder
Part Aliases:TMS-SCE-5K-1/8-2.0-S1-4
SKU:RYC2861530001

Detailed Description

Enhance cable organization with our TMS-SCE-5K-1/8-2.0-S1-4 Printable Shrink Tubing. Designed for easy application, this yellow tubing boasts a 3:1 shrink ratio and a durable construction suitable for temperatures ranging from -55 to 135°C (-67 to 275°F). With an overall length of 0.5 inches and compatibility with cable diameters between 0.044 and 0.105 inches (1.11-2.66mm), it offers versatility in various projects. Featuring a ladder design, it streamlines labeling and identification processes, making it a valuable addition to your wire and cable management toolkit. Perfect for professionals and DIY enthusiasts alike, this shrink tubing ensures efficient and reliable cable marking. Elevate your organization game with this essential product.