292915-000

Heilind Number:RYC292915-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:292915-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

82A3121-22-9/90

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 292915-000
Voltage:600 V AC
Wire Size:22 AWG
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
SKU:RYC292915-000

Detailed Description

Energize your industrial applications with our high-performance Multiconductor Industrial Cable. Designed for durability and reliability, this cable features a robust Tin-Coated Copper conductor and a tough Modified Radiation Cross-linked ETFE Polymer jacket, ensuring superior performance even in demanding environments. With a voltage rating of 600 V AC and an operating temperature range of -65 to 150 °C, it's perfect for a wide range of electrical power and industrial applications. Trust in the quality and efficiency of this cable to power your operations seamlessly.