| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 295567-000 |
| Outside Diameter: | .103 in, 2.62 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .088 in, 2.24 mm |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Brown |
| Insulation Thickness: | .005 in |
| SKU: | RYC295567-000 |
295567-000
| Heilind Number: | RYC295567-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 295567-000 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 12 AWG hookup wire in a sleek brown jacket. Designed for durability and performance, it features a Tin-Coated Copper conductor with 37 strands, encased in Modified Radiation Cross-linked ETFE Polymer insulation. With a rated voltage of 600V and an operating temperature range of -65 to 150 °C, it ensures reliable conductivity in diverse conditions. The single conductor setup, with an outside diameter of 2.24 mm, offers convenience in installations. Elevate your wiring setups with this efficient and versatile cable.

