300613-000

Heilind Number:RYC300613-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:300613-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC1141-24-9/93/95/96-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 300613-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
Part Aliases:55PC1141-24-9/93/95/96-3
SKU:RYC300613-000

Detailed Description

Elevate your industrial operations with our high-performance Multiconductor Cable, designed for efficient power transmission in demanding environments. Engineered with a durable Modified Radiation Cross-linked ETFE Polymer jacket and Tin-Coated Copper conductors, this cable ensures reliable connectivity even in extreme conditions. With a voltage rating of 600 V AC and a wire size of 24 AWG, it is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 150 °C, this cable guarantees optimal performance and longevity. Trust in its superior quality for all your electrical power and industrial needs.