| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 301A022-3-0 |
| Part Aliases: | 823225-000 |
| SKU: | RYC301A022-3-0 |
301A022-3-0
| Heilind Number: | RYC301A022-3-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 301A022-3-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Protect your cables with our Heat Shrinkable Tubing Boots. With a snug fit and durable construction, these boots offer reliable abrasion protection for your wires and cables. Made from high-quality materials, they are designed to withstand harsh environments and provide long-lasting performance. The shrinkable design allows for easy installation, ensuring a secure seal around your cables. ROHS compliant and meeting industry standards, you can trust in the quality and safety of our products. Perfect for a variety of applications, these tubing boots are an essential component of any wire and cable management system. Stay organized and protected with our Heat Shrinkable Tubing Boots.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2025 | P-25-028954 - Manufacturing Location Change. This a raw material location change only. There is no change to the raw material formulation or material chemistry, and no change in production process. Therefore, there is no change to fit, form and function, and TE does not need to reformulate our finished product. | Download | |||
| 01/01/2025 | P-25-027579 - Document clarification. Effective 1 January 2025 all -3 material molded shapes manufactured by TE Connectivity are no longer UL listed under UL 224, File E85381. | Download | |||
| 03/24/2021 | P-21-020686 - Product improvement. -3 Molded Parts are chemically cross linked. The chemical added to this product material that enables the cross linking process has been replaced from a solid supplied version to a liquid equivalent. | Download | |||

