| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 301A022-4/42-0 |
| Part Aliases: | 807567-000 |
| SKU: | RYC301A022-4/42-0 |
301A022-4/42-0
| Heilind Number: | RYC301A022-4/42-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 301A022-4/42-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
This high-quality Heat Shrinkable Tubing Boot, featuring SKU 301A022-4/42-0, is the perfect solution for reliable abrasion protection in a wide range of applications. Made with environmentally friendly materials, it is fully RoHS compliant, ensuring both performance and sustainability. Designed for easy installation, this tubing boot offers seamless wire and cable management, making it ideal for use in various industries. With its durable construction and efficient heat shrink technology, it provides long-lasting protection against wear and tear. Upgrade your cable assembly with this essential component, known by the acronym 301A0224420, and experience enhanced performance and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/09/2026 | P-26-029578 - Material Update. we are pleased to inform you that the reformulation and requalification of our S1017 adhesive tape and /42 precoated adhesive equivalent, used on TE Connectivity heatshrink molded parts, have been successfully completed. As a result of this reformulation, the specification RT1050/1 will be updated. | Download | |||
| 10/06/2025 | P-25-028955 - Manufacturing Location Change. This a raw material location change only. There is no change to the raw material formulation or material chemistry, and no change in production process. Therefore, there is no change to fit, form and function, and TE does not need to reformulate our finished product. | Download | |||
| 07/09/2025 | P-25-028440 - Vendor Change. This notice informs you that due to an enforced change by a vendor to a raw material, TE Connectivity is reformulating our S1017 hot melt adhesive tape and the heat-shrink molded shape pre-coat equivalent /42. | Download | |||

