309689-000

Heilind Number:RYC309689-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:309689-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55/0314-22-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 309689-000
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated High Strength Copper Alloy
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
Rated Voltage:600 V
Jacket Color:Red
SKU:RYC309689-000

Detailed Description

Enhance your wiring projects with our high-performance 22 AWG Hookup & Equipment Wire. Featuring a durable silver-coated high strength copper alloy conductor and modified radiation cross-linked ETFE polymer insulation, this wire guarantees reliable performance in a wide temperature range from -65 to 200 °C. With a 600 V rated voltage and vibrant red jacket color, it ensures both safety and visibility in any application. Whether you're a DIY enthusiast or a professional electrician, this wire is a must-have for your toolkit. Trust in its quality and versatility for all your wiring needs.