316238-000

Heilind Number:RYC316238-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:316238-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55A0121-26-2/6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 316238-000
Voltage:600 V AC
Wire Size:26 AWG
Jacket Material:Radiation-Crosslinked, Modified ETFE
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-65 - 150 °C
SKU:RYC316238-000

Detailed Description

Energize your industrial operations with our high-performance multiconductor cable. Designed for optimal power transmission, this cable boasts a durable construction with a voltage rating of 600 V AC, making it suitable for a wide range of applications. The 26 AWG tin-plated copper conductors ensure efficient conductivity, while the radiation-crosslinked, modified ETFE jacket offers superior protection against harsh environments. With an operating temperature range of -65 to 150 °C, this cable is engineered to withstand extreme conditions with reliable performance. Trust in its quality for seamless connectivity in your electrical power and industrial systems.