316287-000

Heilind Number:RYC316287-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:316287-000
Datasheet:Drawing
ECAD Model:
3D Model

Description:

55A0124-26-0/9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 316287-000
Series:CGS RC
Voltage:600 V AC
Number of Conductors:2
Number of Strands:19
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Wire Size:.13 mm², 26 AWG
Wire Color:Black, White
Jacket Color:Black
SKU:RYC316287-000

Detailed Description

Experience reliable power transmission with our high-performance CGS RC series cable. Designed for industrial applications, this cable features two conductors with 19 strands each, made of silver-coated high-strength copper alloy for optimal conductivity. The Radiation-Crosslinked, Modified ETFE jacket ensures durability in harsh environments, with a wide operating temperature range of -65 to 200 °C (-85 to 392 °F). Measuring 26 AWG (.13 mm²), it meets stringent quality standards for electrical power transmission. Available in black and white wire colors with a sleek black jacket, this cable is essential for seamless industrial operations.