317601-000

Heilind Number:RYC317601-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:317601-000
ECAD Model:
3D Model

Description:

TXR40AC45-2218AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 317601-000
Color:Bright
Series:TXR
Body Orientation:45°
Shell Size:23, H
Body Material:Aluminum
Backshell Plating:Electroless Nickel
Cable Diameter Range:12.7 - 20.5 mm, .5 - .1 in
SKU:RYC317601-000

Detailed Description

Enhance the durability and functionality of your circular connectors with our 45° backshell, featuring a sleek aluminum body with electroless nickel plating for optimal performance in demanding environments. Specifically designed for shell size 23, H, this backshell accommodates cable diameters ranging from 12.7 to 20.5mm (.5 to .1 inches), making it suitable for a variety of applications. The vibrant bright color adds a touch of visual appeal while also aiding in easy identification. Part of the TXR series, this backshell ensures a secure and reliable connection, perfect for aerospace, military, and industrial use. Elevate your connector setup with this essential accessory.