320547-000

Heilind Number:RYC320547-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:320547-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

44A0131-16-3/6/9CS2275

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 320547-000
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked PVDF
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
SKU:RYC320547-000

Detailed Description

Enhance your industrial operations with our high-performance Multiconductor Industrial Cable. Featuring a durable Modified Radiation Cross-linked PVDF jacket and robust Tin-Coated Copper conductors, this cable ensures reliable power transmission in demanding environments. With a voltage rating of 600 V AC and a temperature range of -65 to 150 °C, it is suitable for a wide range of applications. The 16 AWG wire size guarantees efficient power delivery, making it an essential component for your electrical and power systems. Trust in the quality and durability of this cable to meet your industrial needs seamlessly.