3212430001

Heilind Number:RYC3212430001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:3212430001
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TMS-SCE-1K-1/2-2.0-S1-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 3212430001
Color:White
Overall Length:1 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.183 - .425 in, 4.64 - 10.79 mm
Tubing Type:Ladder
Part Aliases:TMS-SCE-1K-1/2-2.0-S1-9
SKU:RYC3212430001

Detailed Description

Enhance cable organization and identification with our TMS-SCE-1K-1/2-2.0-S1-9 Printable Shrink Tubing. Constructed with durable white material and featuring a 3:1 shrink ratio, this tubing is designed for optimal performance. With an overall length of 1 inch and compatibility with cables ranging from .183 to .425 inches in diameter, it offers versatile applications. Operating efficiently in temperatures ranging from -55 to 135°C (-67 to 275°F), it is suitable for various environments. Its ladder design ensures easy installation, making it an essential component for wire and cable marking tasks. Elevate your labeling and identification processes with this high-quality shrink tubing.